Keystone Electronics C-2018-MOU technical specifications.
| Length | 6.35mm |
| Material | Phenolic |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics C-2018-MOU to view detailed technical specifications.
No datasheet is available for this part.