Keystone Electronics F-1M technical specifications.
| Insulation | Non-Insulated |
| Length | 0.469inch |
| Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics F-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.