Keystone Electronics F1209 technical specifications.
| Length | 0.375inch |
| Material | Brass |
| Mount | Screw |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics F1209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.