Keystone Electronics MS27249-2B3 technical specifications.
| Package/Case | Epoxy |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Length | 200mm |
| Material | Glass, Epoxy |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Plating | Tin, Lead |
| Row Spacing | 1inch |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics MS27249-2B3 to view detailed technical specifications.
No datasheet is available for this part.