Keystone Electronics MS272491B1 technical specifications.
| Board Thickness | 0.125inch |
| Body Length | 2.625inch |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Length | 2.625inch |
| Material | Glass, Epoxy |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics MS272491B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.