Keystone Electronics MS272493E5 technical specifications.
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Row Spacing | 1.5inch |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics MS272493E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.