
Keystone Electronics TL-21 technical specifications.
| Lead Free | Lead Free |
| Length | 0.47inch |
| Material | Nylon |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics TL-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
