Keyswitch VP4/5A/CAB/47VDC technical specifications.
| Coil Resistance | 2.5kR |
| Contact Material | Silver |
| Height | 30mm |
| Mount | Plug-In |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | VP |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keyswitch VP4/5A/CAB/47VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.