Khatod PLJT50/02 technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Lead Free | Lead Free |
| Lens Size | 50mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Series | PLJT |
| RoHS | Compliant |
Download the complete datasheet for Khatod PLJT50/02 to view detailed technical specifications.
No datasheet is available for this part.