Kimberly-Clark 40227 technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 9 - M |
| Glove Material | Nylon |
| Main Colour of Glove | Black |
| Glove Coating | Nitrile |
| Number of Gloves | 24 |
| Mechanical Hazards EN388 | EN388 4131 |
| RoHS | Not Compliant |
Download the complete datasheet for Kimberly-Clark 40227 to view detailed technical specifications.
No datasheet is available for this part.