
Kimberly-Clark 6155 technical specifications.
| Color | Blue |
| Depth | 155mm |
| Height | 790mm |
| Material | Steel |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Width | 565mm |
| RoHS | Compliant |
Download the complete datasheet for Kimberly-Clark 6155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
