
Kimberly-Clark 7928 technical specifications.
| Color | Grey |
| Depth | 289mm |
| Height | 270mm |
| Mount | Wall |
| Width | 335mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kimberly-Clark 7928 to view detailed technical specifications.
No datasheet is available for this part.
