Datasheets.com
Datasheets.com
Kimberly Clark Blue Nitrile Gloves size 6.5 - S Powder-Free x 200
Kimberly-Clark

90096

Kimberly Clark Blue Nitrile Gloves size 6.5 - S Powder-Free x 200

Package200
Quick Jump:

Technical Specifications

Kimberly-Clark 90096 technical specifications.

General

Package/Case
200
Color
Blue

Compliance

RoHS
Not Compliant

Datasheet

Kimberly-Clark 90096 Datasheet

Download the complete datasheet for Kimberly-Clark 90096 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.