
Kimberly-Clark 9653 technical specifications.
| Package/Case | 120 |
| Color | Orange |
| Length | 188cm |
| Material | PE, PP |
| RoHS | Not Compliant |
Download the complete datasheet for Kimberly-Clark 9653 to view detailed technical specifications.
No datasheet is available for this part.
