
Kimberly-Clark 97250 technical specifications.
| Glove Size | 10 - L |
| Glove Material | PVC Coated Cotton |
| Main Colour of Glove | Blue, White |
| Number of Gloves | 24 |
| RoHS | Not Compliant |
Download the complete datasheet for Kimberly-Clark 97250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.