
Kimberly-Clark 97274 technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 11 - XL |
| Glove Material | Polycotton |
| Main Colour of Glove | Black |
| Glove Coating | Latex |
| Number of Gloves | 24 |
| Mechanical Hazards EN388 | EN388 2241 |
| RoHS | Not Compliant |
Download the complete datasheet for Kimberly-Clark 97274 to view detailed technical specifications.
No datasheet is available for this part.
