
Kimberly-Clark 97289 technical specifications.
| Glove Size | 11 - XL |
| Glove Material | Latex, Neoprene |
| Main Colour of Glove | Black, Yellow |
| Number of Gloves | 288 |
| RoHS | Not Compliant |
Download the complete datasheet for Kimberly-Clark 97289 to view detailed technical specifications.
No datasheet is available for this part.
