Kimberly-Clark 97370 technical specifications.
| Glove Size | 8 - S |
| Glove Material | PUR Coated Nylon |
| Main Colour of Glove | Black |
| Number of Gloves | 120 |
| RoHS | Not Compliant |
Download the complete datasheet for Kimberly-Clark 97370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.