High-brightness, white uni-color chip LED emitter in a 4-pin PLCC package. Features a J-lead, surface-mount design with a 10mm x 10mm footprint and 4.4mm seated plane height. Utilizes AlGaInP LED material for 16000mcd intensity and 65lm luminous flux, with a 120° viewing angle. Operates within a -40°C to 85°C temperature range, supporting up to 350mA forward current and 3.6V forward voltage.
Kingbright AA1010QW10ZC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Seated Plane Height (mm) | 4.4 |
| Pin Pitch (mm) | 4.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 16000mcd |
| LED Material | AlGaInN |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 65lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 9.1x9.1x2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 1250mW |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA1010QW10ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.