
Kingbright AA1010SEC28 technical specifications.
| Color | Yellow |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Flux | 20lm |
| Luminous Intensity | 32cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 350mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA1010SEC28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
