SINGLE COLOR LED, GREEN, 1.65mm, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright AA2214ZGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA2214ZGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.