Kingbright AA2734SRSGS technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Color | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA2734SRSGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.