Surface mount white uni-color chip LED emitter with a 2-pin configuration. Features a 2.5mm x 1.2mm x 0.8mm chip LED package, offering a 110° viewing angle and 1600mcd intensity. Constructed with InGaN material, this high-brightness LED operates within a -40°C to 85°C temperature range, with a maximum forward current of 30mA and a maximum forward voltage of 4V. Ideal for right-angle PCB mounting.
Kingbright AA2810AVW1S technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | White |
| Intensity | 1600mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 110° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.31/y=0.31 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA2810AVW1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.