Kingbright AA3020AYC technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Color | Colorless |
| Lens Size | 1.4mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3020AYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.