Kingbright AA3020SURCK technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3020SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.