Kingbright AA3021SESK technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Color | Colorless |
| Lens Size | 1.5mm |
| Lens Style | Flat, Elliptical, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3021SESK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.