2-terminal single color LED emitter operating from -40°C to 85°C. This component features one function and is designed for standard LED applications.
Kingbright AA3021SESK/J3-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright AA3021SESK/J3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.