
Surface Mount Device (SMD) chip LED emitter, uni-color hyper red, featuring a 2-pin configuration and a 650nm peak wavelength. This component offers 200mcd intensity with a wide 125° viewing angle, housed in a 2.7mm x 2mm x 1.3mm package. Constructed with AlGaInP LED material, it operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, suitable for surface mounting with a top mount orientation. Operating temperature range is -40°C to 85°C.
Kingbright AA3021SURCTK technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.7 |
| Package Width (mm) | 2 |
| Seated Plane Height (mm) | 1.3 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 200mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 650nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 125° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.5x1.5x0.65mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA3021SURCTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.