Single color LED emitter featuring a 2-terminal configuration. Operates reliably across a wide temperature range, from -40°C to 85°C. This component offers a single function, providing consistent light output.
Kingbright AA3021VRCBS/A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright AA3021VRCBS/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.