Surface mountable, single-color green LED emitter featuring a water-clear lens style. This component operates with a 20mA forward current and offers a luminous intensity of 900mcd. Its compact SMD/SMT package measures 2.7mm in length, 2mm in width, and 1.3mm in height, with a wide 125° viewing angle. Designed for reliable performance, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Kingbright AA3021ZGS technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Style | Clear |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3021ZGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.