Kingbright AA3022EC-4.5SF technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.65mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.7mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3022EC-4.5SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.