Kingbright AA3527AZGS-30MAV technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.9mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 750mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3527AZGS-30MAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.