
Kingbright AA3528F3S technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Orientation | Top View |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3528F3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
