Kingbright AA3528LQBC/D3.0VFU technical specifications.
| Package/Case | 120 |
| Forward Current | 20mA |
| Mount | Standard |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3528LQBC/D3.0VFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.