Uni-color cyan chip LED emitter in a 2-pin SMD package. Surface mount device with a 3.2mm x 2.8mm x 1.8mm footprint and 120° viewing angle. Features high brightness with 420mcd intensity, InGaN LED material, and water clear lens. Operates with a maximum forward current of 30mA and a maximum forward voltage of 4V, suitable for -40°C to 85°C.
Kingbright AA3528QR51C/D technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.9 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Cyan |
| Intensity | 420mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.4x2.4x0.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA3528QR51C/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.