Kingbright AA3528SURCK technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Flat, Clear |
| Luminous Intensity | 200mcd |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3528SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.