Kingbright AA3528SYC technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 120mcd |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3528SYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.