Kingbright AA3528VR41S-C1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Height | 1.9mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1400mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3528VR41S-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.