Uni-color green chip LED emitter with a peak wavelength of 515 nm. Features a high brightness of 600 mcd and a wide 120° viewing angle. This 2-pin surface mount device (SMD) has a compact package measuring 3.2 x 2.8 x 1.8 mm. Operates with a maximum forward current of 30 mA and a maximum forward voltage of 4.1 V, with a maximum power dissipation of 123 mW. Suitable for top-mount applications within an operating temperature range of -40 °C to 85 °C.
Kingbright AA3528ZGC technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.9 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 600mcd |
| LED Material | InGaN |
| Peak Wavelength | 515nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.4x2.4x0.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.1V |
| Maximum Power Dissipation | 123mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA3528ZGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.