Surface mount, green, standard LED emitter featuring a water-clear lens and 120° viewing angle. Delivers 600mcd luminous intensity at a 20mA forward current. Housed in a 3.50 x 2.80 mm PLCC package with a 1.9mm height. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Kingbright AA3528ZGS technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3528ZGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.