Kingbright AA3529ZG24ZS technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 150mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Flux | 21lm |
| Luminous Intensity | 7500mcd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AA3529 |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3529ZG24ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.