Kingbright AA3535QB24Z1S technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 150mA |
| Illumination Color | Blue |
| Luminous Flux | 6lm |
| Luminous Intensity | 1cd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AA3535 |
| Thermal Resistance of Package | 60°C/W |
| Viewing Angle | 120° |
| Wavelength | 457nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3535QB24Z1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.