Kingbright AA3535QR424Z1S-C1 technical specifications.
| Correlated Color Temperature (CCT) | 6000 K |
| Forward Current | 150mA |
| Height | 1.15mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 29lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3535QR424Z1S-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.