Kingbright AA3535ZG25Z1S technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 150mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Flux | 22lm |
| Luminous Intensity | 6cd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AA3535 |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3535ZG25Z1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.