
Kingbright AA4040NC technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Intensity | 30mcd |
| Mount | Standard |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA4040NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
