Kingbright AA4040PBC technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA4040PBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.