Surface mount, single-color blue LED emitter with a water-clear lens. Features a 2.4mm package size, 20mA forward current, and 220mcd luminous intensity. Offers a wide 120° viewing angle and operates within a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kingbright AA4040QBS/D technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Height | 4mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA4040QBS/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.