
Kingbright AA4040SGC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 568nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA4040SGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
