Uni-color white chip LED emitter, featuring a 2-pin SMD package for surface mounting. This high-brightness LED utilizes InGaN material with a water-clear lens appearance and a circular lens shape. Offering a 120° viewing angle and 1300mcd intensity, it operates within a -40°C to 85°C temperature range. Key electrical specifications include a maximum forward current of 30mA, maximum forward voltage of 4V, and a maximum power dissipation of 120mW. The non-lead-frame SMT package measures 4mm x 3.6mm with a seated plane height of 4mm.
Kingbright AA4040VWC1S technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3.6 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | White |
| Intensity | 1300mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.4x2.4x0.75mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA4040VWC1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.