Uni-color blue chip LED emitter, featuring a 4-pin SMD package (6mm x 5mm x 2.3mm) for surface mounting. Emitting at a peak wavelength of 461nm with 300mcd intensity, this high-brightness LED utilizes InGaN material. It operates with a maximum forward current of 30mA and a maximum forward voltage of 4V, supporting a reverse voltage of 5V. The colorless, non-diffused lens offers a 100° viewing angle, suitable for top-mount applications within a -40°C to 85°C temperature range.
Kingbright AA5060QBC/F technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 300mcd |
| LED Material | InGaN |
| Peak Wavelength | 461nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.2x3.2x1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA5060QBC/F to view detailed technical specifications.
No datasheet is available for this part.